BK Precision Handheld Multimeter True RMS, RSCAL Calibrated
- RS Stock No.:
- 192-5053
- Mfr. Part No.:
- BK2712
- Brand:
- BK Precision
- RS Stock No.:
- 192-5053
- Mfr. Part No.:
- BK2712
- Brand:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Resistance Resolution | 10mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | |
| True RMS | Yes | |
| DC Current Accuracy | ±2 % rdg + 10 Digits | |
| DC Voltage Accuracy | ±0.15 % rdg + 10 Digits | |
| AC Voltage Accuracy | ±2 % rdg + 20 Digits | |
| AC Current Accuracy | ±2.5 % rdg + 30 Digits | |
| DC Current Resolution | 1μA ac | |
| DC Voltage Resolution | 0.01 mV dc | |
| AC Voltage Resolution | 0.01mV ac | |
| AC Current Resolution | 1μA ac | |
| Maximum Frequency | 1kHz | |
| Resistance Measurement Accuracy | ±1.5 % rdg + 20 Digits | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 150h | |
| Maximum Operating Temperature | 50°C | |
| Length | 78mm | |
| Weight | 285g | |
| Height | 165mm | |
| Width | 42.5mm | |
| Standards/Approvals | No | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 1kV | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type LCD | ||
Resistance Resolution 10mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | ||
True RMS Yes | ||
DC Current Accuracy ±2 % rdg + 10 Digits | ||
DC Voltage Accuracy ±0.15 % rdg + 10 Digits | ||
AC Voltage Accuracy ±2 % rdg + 20 Digits | ||
AC Current Accuracy ±2.5 % rdg + 30 Digits | ||
DC Current Resolution 1μA ac | ||
DC Voltage Resolution 0.01 mV dc | ||
AC Voltage Resolution 0.01mV ac | ||
AC Current Resolution 1μA ac | ||
Maximum Frequency 1kHz | ||
Resistance Measurement Accuracy ±1.5 % rdg + 20 Digits | ||
Minimum Operating Temperature 0°C | ||
Battery Life 150h | ||
Maximum Operating Temperature 50°C | ||
Length 78mm | ||
Weight 285g | ||
Height 165mm | ||
Width 42.5mm | ||
Standards/Approvals No | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 1kV | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
Related links
- BK Precision Handheld Multimeter True RMS, UKAS Calibrated
- BK Precision Handheld Multimeter True RMS, RSCAL Calibrated
- BK Precision Handheld Multimeter True RMS
- BK Precision Bench Multimeter True RMS, RSCAL Calibrated
- BK Precision 5491B Bench Multimeter True RMS, RSCAL Calibrated
- BK Precision 5492C Bench Multimeter True RMS, RSCAL Calibrated
- BK Precision Handheld Multimeter, RSCAL Calibrated
- BK Precision Handheld Multimeter 200 mA dc RSCAL Calibrated


