Megger AVO210 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated
- RS Stock No.:
- 181-5023
- Mfr. Part No.:
- 1006-969
- Brand:
- Megger
- RS Stock No.:
- 181-5023
- Mfr. Part No.:
- 1006-969
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Multimeter Type | Handheld | |
| Model Number p | AVO210 | |
| Display Type | Digital | |
| Calibrated | UKAS | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Resistance Measurement | 20MΩ | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| True RMS | Yes | |
| Absolute Maximum Capacitance Measurement | 2mF | |
| Maximum Frequency | 20MHz | |
| Safety Category Level | CAT II, CAT III | |
| Width | 44mm | |
| Safety Category Voltage | 500 V, 600 V, 1000V | |
| Best DC Current Accuracy | ±1% + 2 Digits | |
| Height | 156mm | |
| Weight | 320g | |
| Best DC Voltage Accuracy | ±1.5% + 5 Digits | |
| Dimensions | 74 x 44 x 156mm | |
| Length | 74mm | |
| Minimum Operating Temperature | +41 (<lteq/>45% R.H)°C | |
| Best AC Current Accuracy | ±1% + 3 Digits | |
| Battery Type | Alkaline | |
| Best Capacitance Measurement Accuracy | ±1.9% + 8 Digits | |
| Best AC Voltage Accuracy | ±1.5% + 5 Digits | |
| Best Resistance Measurement Accuracy | ±0.7% + 3 Digits | |
| Maximum Operating Temperature | +50 (<lteq/>45% R.H)°C | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Multimeter Type Handheld | ||
Model Number p AVO210 | ||
Display Type Digital | ||
Calibrated UKAS | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Resistance Measurement 20MΩ | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
True RMS Yes | ||
Absolute Maximum Capacitance Measurement 2mF | ||
Maximum Frequency 20MHz | ||
Safety Category Level CAT II, CAT III | ||
Width 44mm | ||
Safety Category Voltage 500 V, 600 V, 1000V | ||
Best DC Current Accuracy ±1% + 2 Digits | ||
Height 156mm | ||
Weight 320g | ||
Best DC Voltage Accuracy ±1.5% + 5 Digits | ||
Dimensions 74 x 44 x 156mm | ||
Length 74mm | ||
Minimum Operating Temperature +41 (<lteq/>45% R.H)°C | ||
Best AC Current Accuracy ±1% + 3 Digits | ||
Battery Type Alkaline | ||
Best Capacitance Measurement Accuracy ±1.9% + 8 Digits | ||
Best AC Voltage Accuracy ±1.5% + 5 Digits | ||
Best Resistance Measurement Accuracy ±0.7% + 3 Digits | ||
Maximum Operating Temperature +50 (<lteq/>45% R.H)°C | ||
- COO (Country of Origin):
- TW
1000 V DC / 750 V AC ranges
10 A AC / DC ranges
Resistance, frequency and capacitance ranges
Non-contact voltage detector

