Gossen Metrawatt Digital Multimeter True RMS, 10 A, 10 A, 600 V
- RS Stock No.:
- 136-5804
- Mfr. Part No.:
- M248B
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
£1,000.70
(exc. VAT)
£1,200.84
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £1,000.70 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 192-5937
Each
£1,075.70
(exc. VAT)
£1,290.84
(inc. VAT)
- RS Stock No.:
- 136-5804
- Mfr. Part No.:
- M248B
- Brand:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Display Type | LCD | |
| Resistance Resolution | 1mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 600V | |
| Maximum DC Current Measurement | 10A | |
| Maximum DC Voltage Measurement | 600V | |
| Maximum Resistance Measurement | 30000kΩ | |
| Maximum AC Current Measurement | 10A | |
| True RMS | Yes | |
| DC Voltage Accuracy | 1 % | |
| DC Current Accuracy | 1 % | |
| AC Voltage Resolution | 10μV ac | |
| AC Current Resolution | 10nA ac | |
| DC Voltage Resolution | 1 μV dc | |
| Maximum Frequency | 1MHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -100°C | |
| Battery Life | 200h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, DAkkS Calibration Certificate | |
| Weight | 400g | |
| Width | 45mm | |
| Length | 87mm | |
| Height | 200mm | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | 1.2 V Nickel Metal Hydride, 1.5 V AA Alkaline Manganese LR6 | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Display Type LCD | ||
Resistance Resolution 1mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 600V | ||
Maximum DC Current Measurement 10A | ||
Maximum DC Voltage Measurement 600V | ||
Maximum Resistance Measurement 30000kΩ | ||
Maximum AC Current Measurement 10A | ||
True RMS Yes | ||
DC Voltage Accuracy 1 % | ||
DC Current Accuracy 1 % | ||
AC Voltage Resolution 10μV ac | ||
AC Current Resolution 10nA ac | ||
DC Voltage Resolution 1 μV dc | ||
Maximum Frequency 1MHz | ||
Power Source Battery | ||
Minimum Operating Temperature -100°C | ||
Battery Life 200h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, DAkkS Calibration Certificate | ||
Weight 400g | ||
Width 45mm | ||
Length 87mm | ||
Height 200mm | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type 1.2 V Nickel Metal Hydride, 1.5 V AA Alkaline Manganese LR6 | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter, 600V Safety Category Voltage, 10A Maximum AC Current Measurement - M248B
Features and Benefits:
• True RMS measurement for accurate AC signal evaluation
• 1 MHz frequency range for fast signal characterisation
• 30 MΩ resistance range for high-impedance diagnostics
• 200 h battery life for extended on-site operation
Applications
• Ideal for testing AC and DC currents up to 10 A
• Used for capacitance checks on control circuits
• Can be used for temperature measurement from −100 °C
• Suitable for diode testing and frequency troubleshooting
What battery types can it use?
What safety ratings support electrical work on distribution systems?
How does it handle alternating current measurements?
What approvals validate its measurement traceability?
What physical form factor and power supply are specified?
Supplied with
Related links
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS
- Gossen Metrawatt Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHit ENERGY Handheld Multimeter True RMS
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS
- Gossen Metrawatt METRAHIT AM XTRA Handheld Multimeter True RMS




