RS PRO IDM106N Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, UKAS Calibrated
- RS Stock No.:
- 123-3303
- Brand:
- RS PRO
- RS Stock No.:
- 123-3303
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Model Number | IDM106N | |
| Resistance Resolution | 100mΩ | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Peak, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Current Measurement | 10A dc | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±1.5 % rdg + 5 Digits | |
| AC Current Accuracy | ±1.5 % rdg + 5 Digits | |
| DC Current Accuracy | ±0.4 % rdg + 2 Digits | |
| DC Voltage Accuracy | ±0.1 % rdg + 2 Digits | |
| DC Voltage Resolution | 100 μV dc | |
| DC Current Resolution | 10μA ac | |
| AC Voltage Resolution | 0.1mV ac | |
| AC Current Resolution | 10μA ac | |
| Maximum Frequency | 400MHz | |
| Resistance Measurement Accuracy | ±0.4 % rdg + 2 Digits | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 300h | |
| Maximum Operating Temperature | 50°C | |
| Length | 100mm | |
| Series | RS PRO | |
| Height | 212mm | |
| Weight | 620g | |
| Width | 55mm | |
| Standards/Approvals | No | |
| Safety Category Level | CAT II, CAT III | |
| Calibrated | UKAS | |
| Battery Type | JIS 006P, IEC 6F22, NEDA 1604 | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Model Number IDM106N | ||
Resistance Resolution 100mΩ | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Peak, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Current Measurement 10A dc | ||
True RMS Yes | ||
AC Voltage Accuracy ±1.5 % rdg + 5 Digits | ||
AC Current Accuracy ±1.5 % rdg + 5 Digits | ||
DC Current Accuracy ±0.4 % rdg + 2 Digits | ||
DC Voltage Accuracy ±0.1 % rdg + 2 Digits | ||
DC Voltage Resolution 100 μV dc | ||
DC Current Resolution 10μA ac | ||
AC Voltage Resolution 0.1mV ac | ||
AC Current Resolution 10μA ac | ||
Maximum Frequency 400MHz | ||
Resistance Measurement Accuracy ±0.4 % rdg + 2 Digits | ||
Minimum Operating Temperature 0°C | ||
Battery Life 300h | ||
Maximum Operating Temperature 50°C | ||
Length 100mm | ||
Series RS PRO | ||
Height 212mm | ||
Weight 620g | ||
Width 55mm | ||
Standards/Approvals No | ||
Safety Category Level CAT II, CAT III | ||
Calibrated UKAS | ||
Battery Type JIS 006P, IEC 6F22, NEDA 1604 | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- TW
RS PRO IDM106N RMS Digital Multimeter
Features and Benefits
What does it measure?
Display
RS-232 Optical Interface
Batteries
Extra Protection
What does it include?
Warning
Related links
- RS PRO IDM106N Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO IDM106N Handheld Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO S1 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Keysight Technologies U1281A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO IDM98IV Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Klein Tools MM450 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Extech EX520A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO IDM505 Handheld Multimeter True RMS 10 A dc UKAS Calibrated


