Extech EX350 Multimeter, 10 A ac, 10 A dc, 600 V ac, UKAS Calibrated
- RS Stock No.:
- 947-460
- Mfr. Part No.:
- EX350
- Brand:
- Extech
Subtotal (1 unit)*
£148.50
(exc. VAT)
£178.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.50 |
*price indicative
- RS Stock No.:
- 947-460
- Mfr. Part No.:
- EX350
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Model Number | EX350 | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum Frequency | 10MHz | |
| Width | 81mm | |
| Standards/Approvals | UL, CE | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Multimeter | ||
Display Type LCD | ||
Model Number EX350 | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum Frequency 10MHz | ||
Width 81mm | ||
Standards/Approvals UL, CE | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The FLIR TRMS Professional MultiMeters with NCV are loaded with Advanced features and functions. It has Low Impedance (LoZ) mode eliminates false readings caused by ghost voltages. It has Built-in Non-Contact AC Voltage Detector quickly checks for the presence of AC Voltage before testing. It has Low Pass Filter (LPF) for accurate measurement ofvariable frequency drive signals.
True RMS for accurate AC measurements
0.5% Basic accuracy
Data Hold freezes the reading on the display
Auto Power Off conserves battery life
Continuity and Diode Test
Related links
- Extech EX350 Multimeter 10 A dc RSCAL Calibrated
- Extech EX350 Multimeter 10 A dc, 600 V ac
- RS PRO RS-660 Handheld Multimeter 10 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter 10 A dc UKAS Calibrated
- RS PRO RS14 Handheld Multimeter 10 A dc UKAS Calibrated
- RS PRO RS12 Handheld Multimeter 600 V ac, UKAS Calibrated
- RS PRO Digital Digital Multimeter 600 V ac, UKAS Calibrated
- Klein Tools MM325 MM325 Handheld Multimeter 10 A dc UKAS Calibrated


