Gossen Metrawatt Handheld Analogue Multimeter, 3 A ac, 3 A dc, 300 V ac 300 V dc, RSCAL

Subtotal (1 unit)*

£297.78

(exc. VAT)

£357.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£297.78

*price indicative

RS Stock No.:
889-220
Mfr. Part No.:
M102A
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Analogue Multimeter

Multimeter Type

Handheld

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage

Maximum AC Voltage Measurement

300V ac

Maximum DC Current Measurement

3A dc

Maximum Resistance Measurement

10mΩ

Maximum AC Current Measurement

3A ac

Maximum DC Voltage Measurement

300V dc

True RMS

No

Maximum Frequency

60Hz

Power Source

Battery

Battery Life

45min

Width

140mm

Standards/Approvals

VDE 0411-1, IEC 1010-1, EN 61010-1

Height

35mm

Weight

300g

Length

100mm

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
SI

Gossen-Metrawatt Analogue Multimeter, 300V Maximum DC Voltage, 3A Maximum DC Current• M102A


This analogue multimeter is a handheld tester designed for measuring AC and DC voltages, currents and low resistance in field and workshop settings. It operates from a battery supply and is suitable for routine diagnostic and maintenance tasks where straightforward analogue indication is preferred. The instrument conforms to recognised safety standards for general electrical measurement and is intended for users who require simple, robust metering without digital processing.

Features and Benefits:


• Measures up to 300V DC for broad voltage diagnostics
• Measures up to 3A DC for fault current checks
• Resolves resistance down to 10mΩ for low-resistance testing
• Operates at frequencies up to 60Hz for mains-related work
• Battery operation providing approximately 45 min usable runtime

Applications


• Suitable for testing domestic and light industrial AC supplies
• Ideal for checking DC circuits in maintenance activities
• Used for continuity and low-resistance verification on connections
• Can be used for current measurement in service tasks
• Suitable for routine voltage checks where analogue display is preferred

What safety standards does it meet?


It is built to comply with VDE0411-1, IEC1010-1 and EN61010-1 safety requirements.

How portable is the instrument for field use?


The unit is Compact and lightweight at 140 mm width, 100 mm length, 35 mm height and weighs 300 g for easy handling.

What is the power source and expected operational time?


It runs on battery power and provides around 45 min of operation per battery set.

Can it accurately measure alternating current and voltage?


It can measure AC voltage up to 300V and AC current up to 3A at frequencies up to 60Hz but does not provide true RMS measurement.

Is the multimeter suitable for precise low-resistance measurement?


Yes, it offers resistance measurement capability down to 10mΩ for tasks requiring low-resistance assessment.

Supplied with

Multimeter, battery, operating instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy