Sefram SEFRAM7214 Digital Multimeter True RMS, 10 A, 10 A, 750 V ac, RSCAL Calibrated

RS Stock No.:
857-183
Mfr. Part No.:
SEFRAM7214
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Multimeter

Multimeter Type

Digital

Display Type

LCD

Model Number

SEFRAM7214

Resistance Resolution

0.1Ω

Functions Measured

AC Voltage

Maximum Resistance Measurement

60mΩ

Maximum DC Voltage Measurement

1000V dc

Maximum AC Voltage Measurement

750V ac

Maximum DC Current Measurement

10A

Maximum AC Current Measurement

10A

True RMS

Yes

AC Voltage Resolution

1mV

DC Current Resolution

1.5mA

Maximum Frequency

9.999Hz

Maximum Operating Temperature

40°C

Weight

380g

Height

190mm

Length

50mm

Standards/Approvals

IEC/EN 61010-1

Width

89mm

Safety Category Level

CAT III

Other Measurement Resolution

0.001V

Battery Type

AAA

Calibrated

RSCAL

Safety Category Voltage

600V

COO (Country of Origin):
CN
The Sefram multimeter delivers precise TRMS measurements in various industrial environments, ensuring optimal accuracy for voltages and currents, especially on non-sinusoidal signals.

TRMS measurements ensure high accuracy for both AC and DC voltages

Non-contact voltage detection feature enhances safety by allowing voltage measurement from a distance

Backlit LCD provides clear visibility even in low-light conditions

Integrated LED lighting aids operation in poorly lit environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy