Gossen Metrawatt METRAHIT AM XTRA Digital Multimeter True RMS, 10 A, 10 A, 1 kV, DKDCAL Calibrated

Subtotal (1 unit)*

£750.54

(exc. VAT)

£900.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£750.54

*price indicative

RS Stock No.:
710-058
Mfr. Part No.:
M240A
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Multimeter

Multimeter Type

Digital

Display Type

LCD

Resistance Resolution

10mΩ

Model Number

METRAHIT AM XTRA

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

1kV dc

Maximum AC Voltage Measurement

1kV

Maximum AC Current Measurement

10A

Maximum DC Current Measurement

10A

Maximum Resistance Measurement

40000kΩ

True RMS

Yes

DC Current Accuracy

±0.5 % rdg + 5 Digits

AC Voltage Accuracy

±0.5 % rdg + 9 Digits

DC Voltage Accuracy

±0.05 % rdg + 3 Digits

AC Current Accuracy

±1.5 % rdg + 30 Digits

DC Current Resolution

10nA dc

AC Voltage Resolution

10μV ac

AC Current Resolution

10nA ac

Maximum Frequency

20kHz

Power Source

Battery

Minimum Operating Temperature

0°C

Battery Life

200h

Maximum Operating Temperature

40°C

Weight

350g

Length

200mm

Height

45mm

Width

87mm

Standards/Approvals

DAkkS Calibration Certificate

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Battery Type

AA

Calibrated

DKDCAL

RoHS Status: Exempt

COO (Country of Origin):
DE

Gossen-Metrawatt Multimeter, 1000V Safety Category Voltage, 10A Maximum DC Current Measurement - M240A


This multimeter is a handheld digital instrument for electrical measurement in demanding installations. It provides true-RMS readings across AC and DC signals, supports temperature, capacitance and frequency checks, and operates within typical on-site ambient conditions up to 40°C. The device is powered by AA cells and is supplied with a DAkkS calibration certificate for traceable accuracy.

Features and Benefits:


• *Made in Germany - including DAkkS calibration certificate and 3-year warranty (extendable to 5 years)
• ±0.05% rdg +3 Digits DC voltage accuracy for precision readings
• 10A maximum measurement capability for high-current circuits
• 10nA resolution for low-noise, fine-detail measurements
• 20kHz maximum frequency bandwidth for accurate signal analysis
• 200h battery life on AA cells for extended field use

Applications


• Suitable for commissioning and maintenance of industrial switchgear
• Ideal for verifying insulation and power distribution networks
• Used with electronic assemblies for capacitance and frequency diagnosis
• Can be used for HVAC and process temperature monitoring via probe
• Appropriate for field calibration checks against DAkkS standards

What measurement ranges are available for resistance and voltage?


Resistance can be measured up to 40000kΩ and voltages up to 1000V for both AC and DC.

How does the instrument handle safety in high-voltage environments?


The unit meets CAT III and CAT IV safety categories and is rated for 1000V safety category voltage suitable for installation-level work.

What accuracy and resolution are provided for AC current?


AC current measurements have ±1.5% rdg +30 Digits accuracy with 10nA resolution and a 10A maximum range.

How Compact and portable is the instrument for site work?


It weighs 350 g with overall dimensions of 200 mm length, 87 mm width and 45 mm height for handheld portability.

Standards

CAT IV 600 V, CAT III 1000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy