Gossen Metrawatt METRAHIT IM XTRA BT Digital Multimeter True RMS, 1 A, 1 A, 1 kV, UKAS Calibrated

Subtotal (1 unit)*

£2,359.90

(exc. VAT)

£2,831.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,359.90

*price indicative

RS Stock No.:
260-8335
Mfr. Part No.:
M273S
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Multimeter Type

Digital

Product Type

Multimeter

Display Type

Digital

Resistance Resolution

0.10Ω

Model Number

METRAHIT IM XTRA BT

Functions Measured

AC Current, AC Voltage, Avg, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Filter MLI, Frequency, Max, Min, REL, Resistance, Secondary Measurements, Temperature

Maximum Resistance Measurement

30000kΩ

Maximum DC Current Measurement

1A

Maximum DC Voltage Measurement

1kV

Maximum AC Voltage Measurement

1kV

Maximum AC Current Measurement

1A

True RMS

Yes

DC Voltage Resolution

0.01 mV

AC Voltage Resolution

0.01mV

AC Current Resolution

10nA

DC Current Resolution

10nA

Maximum Frequency

100kHz

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Battery Life

20h

Length

235mm

Width

105mm

Standards/Approvals

CE, DAkkS Calibration Certificate

Weight

700g

Height

56mm

Safety Category Level

CAT III, CAT IV

Calibrated

UKAS

Battery Type

Rechargeable, Lithium-ion

Safety Category Voltage

1kV

COO (Country of Origin):
DE

Gossen-Metrawatt Multimeter, 1000V Maximum DC Voltage, 1A Maximum DC Current - M273S


This handheld multimeter is a precision diagnostic instrument for measuring electrical parameters in industrial and field environments. It supports AC and DC measurements, frequency, capacitance and temperature sensing while operating from an internal rechargeable lithium‑ion battery. The unit provides true RMS readings for accurate assessment of non‑sinusoidal signals and includes safety ratings suitable for high‑voltage work up to 1000 V. It is supplied with a DAkkS calibration certificate for traceable measurement accuracy.

Features and Benefits:


• *Made in Germany - including DAkkS calibration certificate and 3-year warranty (extendable to 5 years)
• True RMS measurement for accurate non‑sinusoidal readings
• Resolution down to 0.01 μA and 0.01 mV for fine detection
• Wide measurement bandwidth up to 100kHz for high‑frequency signals
• Rechargeable lithium‑ion power delivering 20 h of operation
• CAT III and CAT IV rated for 1000 V industrial safety

Applications


• Suitable for validation of AC/DC power supplies and converters
• Ideal for commissioning high‑voltage distribution systems
• Used for testing frequency‑responsive components and filters
• Can be used for component‑level capacitance and continuity checks
• Suitable for temperature monitoring in electrical diagnostics

What display type does the instrument use?


It employs a digital display for numerical readouts and secondary measurements.

Which measurements exceed Basic multimeter capability?


It measures capacitance, frequency and temperature alongside voltage and current.

How wide is the operating temperature range?


It operates between -10 °C and 50 °C.

What resistance range can it measure?


It measures resistance up to 30 000 kΩ with 0.10 Ω resolution.

How portable is the unit in terms of size and mass?


Its external size is 235 x 105 x 56 mm and it weighs 700 g.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy