Yokogawa TY530/TE/NB2 TY700 Digital Digital Multimeter True RMS, 10 A ac, 1 kA, 1 kV ac
- RS Stock No.:
- 687-262
- Mfr. Part No.:
- TY710/TE/NB2
- Brand:
- Yokogawa
Subtotal (1 unit)*
£490.00
(exc. VAT)
£588.00
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £490.00 |
*price indicative
- RS Stock No.:
- 687-262
- Mfr. Part No.:
- TY710/TE/NB2
- Brand:
- Yokogawa
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Display Type | Digital, LCD | |
| Model Number | TY530/TE/NB2 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Maximum DC Current Measurement | 1kA | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 60mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| DC Current Accuracy | 0.0009 % rdg | |
| AC Current Accuracy | 0.5 % | |
| DC Voltage Accuracy | 0.0009 % rdg | |
| DC Current Resolution | 10μA ac | |
| Maximum Frequency | 100kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 300h | |
| Maximum Operating Temperature | 55°C | |
| Weight | 570g | |
| Width | 49mm | |
| Standards/Approvals | EN61010-1, EN61010-031 | |
| Series | TY700 | |
| Height | 192mm | |
| Length | 90mm | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | AA | |
| Safety Category Voltage | 1000V ac | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Display Type Digital, LCD | ||
Model Number TY530/TE/NB2 | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Maximum DC Current Measurement 1kA | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 60mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
DC Current Accuracy 0.0009 % rdg | ||
AC Current Accuracy 0.5 % | ||
DC Voltage Accuracy 0.0009 % rdg | ||
DC Current Resolution 10μA ac | ||
Maximum Frequency 100kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Battery Life 300h | ||
Maximum Operating Temperature 55°C | ||
Weight 570g | ||
Width 49mm | ||
Standards/Approvals EN61010-1, EN61010-031 | ||
Series TY700 | ||
Height 192mm | ||
Length 90mm | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type AA | ||
Safety Category Voltage 1000V ac | ||
- COO (Country of Origin):
- JP
Related links
- Yokogawa TY530/TE/NB2 TY700 Digital Digital Multimeter True RMS 1 kA, 1 kV ac
- Yokogawa TY530/TE/NB2 TY500 Digital Digital Multimeter True RMS 1 kA, 1 kV ac
- Yokogawa TY520/TE/NB2 TY500 Digital Digital Multimeter True RMS 1 kA, 1 kV ac
- Yokogawa CA450/TE CA450 Handheld Digital Multimeter True RMS 1 kV ac
- RS PRO Digital Digital Multimeter True RMS 10 A dc, 1 kV ac
- Wiha Handheld Digital Multimeter True RMS 10 A dc, 1 kV ac
- Extech 380926 380926 Digital Multimeter True RMS 400 mA dc, 1 kV ac
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated


