Fluke 1587 Multimeter Kit Multimeter Kit, RSCAL
- RS Stock No.:
- 905-7058
- Mfr. Part No.:
- 1587K1T62MAXFC
- Brand:
- Fluke
Subtotal (1 unit)*
£1,297.00
(exc. VAT)
£1,556.40
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 14 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,297.00 |
*price indicative
- RS Stock No.:
- 905-7058
- Mfr. Part No.:
- 1587K1T62MAXFC
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 1587 | |
| Product Type | Multimeter Kit | |
| Application | Electrical | |
| Kit Contents | Multimeter, Case, Ac Clamp Meter, Test Leads, CD, Infrared Thermometer | |
| Kit Type | Multimeter Kit | |
| Standards/Approvals | UL, CE, CSA, TUV | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 1587 | ||
Product Type Multimeter Kit | ||
Application Electrical | ||
Kit Contents Multimeter, Case, Ac Clamp Meter, Test Leads, CD, Infrared Thermometer | ||
Kit Type Multimeter Kit | ||
Standards/Approvals UL, CE, CSA, TUV | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Multimeter Kit, 400mA Current, Electrical Application - 1587K1T62MAXFC
This multimeter kit is a comprehensive electrical test solution supplied with a digital multimeter and complementary tools for on-site diagnostics. Designed for electrical and HVAC maintenance tasks, the kit bundles an AC clamp meter, infrared thermometer and test leads within a protective case to support insulation and general electrical measurements across industrial and commercial environments.
Features and Benefits:
• 400 mA current capability for accurate low-current readings
• AC clamp meter enables in-circuit current measurement without disconnection
• Infrared thermometer allows non-contact temperature checks for hot-spot detection
• UL, CE, CSA and TUV approvals ensure adherence to recognised safety standards
• Supplied case and test leads simplify transport and organised storage
• AC clamp meter enables in-circuit current measurement without disconnection
• Infrared thermometer allows non-contact temperature checks for hot-spot detection
• UL, CE, CSA and TUV approvals ensure adherence to recognised safety standards
• Supplied case and test leads simplify transport and organised storage
Applications
• Suitable for electrical technicians performing routine diagnostics
• Ideal for HVAC and electrical maintenance temperature verification
• Used with insulation testing procedures to assess resistance integrity
• Can be used for motor and switchgear troubleshooting on-site
• Suitable for field service contractors conducting preventative checks
• Ideal for HVAC and electrical maintenance temperature verification
• Used with insulation testing procedures to assess resistance integrity
• Can be used for motor and switchgear troubleshooting on-site
• Suitable for field service contractors conducting preventative checks
What items are included in the kit?
The kit contains a multimeter, AC clamp meter, infrared thermometer, test leads, CD and a protective case.
Which approvals confirm its safety credentials?
It holds UL, CE, CSA and TUV approvals indicating compliance with multiple recognised standards.
What current measurement range is specified?
The clamp meter supports a 400 mA current rating suitable for low-current AC measurements.
Can the infrared thermometer be used for baseline comparisons?
Yes, the non-contact thermometer provides temperature readings useful for establishing a baseline during maintenance.
Related links
- Fluke 1587 Multimeter Kit Multimeter Kit
- Fluke 1587 Current Clamp Fc Multimeter Kit, RSCAL
- Fluke 1587 Advanced Motor and Drive Troubleshooting Multimeter Kit, RSCAL
- Fluke 116 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 117 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 116/62 MAX+ Multimeter Kit Multimeter Kit, RSCAL
- Fluke 287 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit, RSCAL

