Fluke 1662 Multifunction Tester 1kV With Wireless

Subtotal (1 unit)*

£1,176.00

(exc. VAT)

£1,411.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,176.00

*price indicative

RS Stock No.:
117-6672
Distrelec Article No.:
300-60-454
Mfr. Part No.:
FLK-1662 DE
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Product Type

Multifunction Tester

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number

1662

Insulation Test Voltage

1kV

Maximum Voltage Measurement

1kV

Test Type

Resistance, Phase Sequence Test, Continuity, RCD Test, MOSFET, Voltage, Insulation Resistance, Wiring Polarity, Miniature GPS, Frequency

Downloadable Data

Yes

Interface Type

Wireless

Continuity Test Current

1mA

RCD Test Type

Type A, AC, Type G, Type S

Remote Switch Mode

Yes

Height

125mm

Weight

1.3kg

Standards/Approvals

CE, EN/IEC 610102034, CSA, EN/IEC 610101

Width

250mm

Length

100mm

IP Rating

IP40

Test Standards

EN 61557-7, EN 61557-10, EN 61557-1

Plug Type

EU

Minimum Continuity Resistance

20Ω

Power Source

Battery

Display Type

LCD

Maximum Continuity Resistance

2000Ω

Battery Type

AA

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

500V, 300V

RoHS Status: Exempt

COO (Country of Origin):
GB

Fluke Multifunction Tester, 500V Safety Category Voltage, 1000V Maximum Voltage Measurement - FLK-1662 DE


This multifunction tester is a portable installation instrument designed to verify electrical safety and wiring in domestic, commercial and industrial environments using battery power and wireless data transfer. It performs insulation, continuity, loop impedance, RCD and voltage measurements to confirm compliance with EN61557 test standards while offering an insulation pre-test that halts if appliances are detected during measurement.

Features and Benefits:


• 1000 V insulation resistance with pre-test protection prevents appliance damage
• Continuity tester 1 mA delivers measurements up to 2000 Ω for low-current circuits
• RCD tester Type A AC Type S supports automatic and ramp trip testing
• Loop impedance phase-to-earth tester computes PEFC and PSC for fault analysis
• CAT III/CAT IV electrical safety tester rated for 500 V and 300 V overvoltage environments
• Wireless downloadable data tester EU plug enables direct upload to the Cloud

Applications


• Suitable for verifying fixed wiring to IEC 60364 requirements
• Ideal for testing EV charging station DC protection devices
• Used with smartphones for remote result sharing and collaboration
• Can be used for on-site prospective earth fault current measurements
• Suitable for commissioning and maintenance of domestic installations

What power source does it use?


It operates from six 1.5 V AA batteries providing field-replaceable power.

How does it prevent damage during insulation tests?


An insulation pre-test detects connected appliances and halts the insulation routine with audible and Visual warnings.

Which interfaces are available for data transfer?


It features wireless connectivity and an IR-USB/BLE Interface for optional data-management software integration.

What protection rating and ingress resistance does it provide?


The instrument conforms to IP40 sealing and meets safety standards for CAT IV 300 V and CAT III 500 V environments.

Which test standards and measurement types are supported?


It complies with EN 61557 parts 1, 7 and 10 and performs resistance, continuity, insulation, voltage, frequency, phase sequence, MOSFET and RCD tests.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy