Megger 1017-025 Multifunction Tester
- RS Stock No.:
- 839-513
- Mfr. Part No.:
- 1017-025
- Brand:
- Megger
Subtotal (1 unit)*
£2,381.60
(exc. VAT)
£2,857.92
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | £2,381.60 |
*price indicative
- RS Stock No.:
- 839-513
- Mfr. Part No.:
- 1017-025
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | 1017-025 | |
| RCD Ramp Test | Yes | |
| Maximum Voltage Measurement | 600V | |
| Test Type | Multifunction | |
| Continuity Test Current | 200mA | |
| Battery Life | 15h | |
| Width | 96mm | |
| Height | 143mm | |
| Length | 274mm | |
| Standards/Approvals | UKCA | |
| Remote Switch Mode | Yes | |
| Weight | 1.57kg | |
| Test Standards | EN 61010-1 | |
| IP Rating | IP54 | |
| Safety Category Level | CAT III, CAT IV | |
| Display Type | TFT | |
| Power Source | Battery Pack | |
| Safety Category Voltage | 600V | |
| Battery Type | Lithium-ion | |
| Maximum Operating Temperature | 55°C | |
| Minimum Continuity Resistance | 0.01Ω | |
| Minimum Operating Temperature | -10°C | |
| Maximum Continuity Resistance | 99.9kΩ | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number 1017-025 | ||
RCD Ramp Test Yes | ||
Maximum Voltage Measurement 600V | ||
Test Type Multifunction | ||
Continuity Test Current 200mA | ||
Battery Life 15h | ||
Width 96mm | ||
Height 143mm | ||
Length 274mm | ||
Standards/Approvals UKCA | ||
Remote Switch Mode Yes | ||
Weight 1.57kg | ||
Test Standards EN 61010-1 | ||
IP Rating IP54 | ||
Safety Category Level CAT III, CAT IV | ||
Display Type TFT | ||
Power Source Battery Pack | ||
Safety Category Voltage 600V | ||
Battery Type Lithium-ion | ||
Maximum Operating Temperature 55°C | ||
Minimum Continuity Resistance 0.01Ω | ||
Minimum Operating Temperature -10°C | ||
Maximum Continuity Resistance 99.9kΩ | ||
- COO (Country of Origin):
- GB
Related links
- Megger MFT1731 Multifunction Tester
- Megger MFT-X1 Multifunction Tester 50V dc Earth Resistance Measurement With Bluetooth
- Extech DO600 Multifunction Tester
- Extech EX800 Multifunction Tester
- Martindale ET5 Multifunction Tester
- Megger MPCC230-UK Multifunction Tester
- Fluke T5-1000 Multifunction Tester
- Megger MET1000 Multifunction Tester
