Megger MFT-X1 Multifunction Tester 50V dc Earth Resistance Measurement With Bluetooth
- RS Stock No.:
- 839-512
- Mfr. Part No.:
- 1017-028
- Brand:
- Megger
Subtotal (1 unit)*
£2,381.60
(exc. VAT)
£2,857.92
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) shipping from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | £2,381.60 |
*price indicative
- RS Stock No.:
- 839-512
- Mfr. Part No.:
- 1017-028
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Loop Impedance Test Type | High Current | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | MFT-X1 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 50V dc | |
| Test Type | Continuity, Earth, Insulation, Loop, RCD, Voltage | |
| Earth Resistance Measurement | Yes | |
| Interface Type | Bluetooth | |
| Continuity Test Current | 200mA | |
| RCD Test Type | Type B | |
| Battery Life | 15h | |
| Remote Switch Mode | Yes | |
| Length | 274mm | |
| Width | 96mm | |
| Height | 143mm | |
| Weight | 1.57kg | |
| Standards/Approvals | IEC 61010-031:2015 | |
| Test Standards | EN | |
| IP Rating | IP54 | |
| Display Type | TFT | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Minimum Operating Temperature | -10°C | |
| Minimum Continuity Resistance | 0.01Ω | |
| Plug Type | AUS, BS1363, NZ, Schuko | |
| Maximum Operating Temperature | 55°C | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Loop Impedance Test Type High Current | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number MFT-X1 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 50V dc | ||
Test Type Continuity, Earth, Insulation, Loop, RCD, Voltage | ||
Earth Resistance Measurement Yes | ||
Interface Type Bluetooth | ||
Continuity Test Current 200mA | ||
RCD Test Type Type B | ||
Battery Life 15h | ||
Remote Switch Mode Yes | ||
Length 274mm | ||
Width 96mm | ||
Height 143mm | ||
Weight 1.57kg | ||
Standards/Approvals IEC 61010-031:2015 | ||
Test Standards EN | ||
IP Rating IP54 | ||
Display Type TFT | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Minimum Operating Temperature -10°C | ||
Minimum Continuity Resistance 0.01Ω | ||
Plug Type AUS, BS1363, NZ, Schuko | ||
Maximum Operating Temperature 55°C | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
- COO (Country of Origin):
- GB
Related links
- Megger MFT-X1-CH Multifunction Tester 1000V dc Earth Resistance Measurement
- Megger MFT-X1-BS Multifunction Tester 1000V dc Earth Resistance Measurement
- Megger MFT-X1-SC Multifunction Tester 1000V dc Earth Resistance Measurement
- Megger MFT-X1-AU Multifunction Tester 1000V dc Earth Resistance Measurement
- Megger MFT-X1-SC Multifunction Tester 1000V dc Earth Resistance Measurement, RSCAL
- Megger MFT-X1-AU Multifunction Tester 1000V dc Earth Resistance Measurement, RSCAL
- Megger MFT-X1-AU Multifunction Tester 1000V dc Earth Resistance Measurement, UKAS
- Megger MFT-X1-SC Multifunction Tester 1000V dc Earth Resistance Measurement, UKAS
