Megger MFT-X1-SC Multifunction Tester 1000V dc Earth Resistance Measurement, RSCAL

Subtotal (1 unit)*

£2,393.50

(exc. VAT)

£2,872.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,393.50

*price indicative

RS Stock No.:
914-570
Mfr. Part No.:
1012-225
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Loop Impedance Test Type

High/Low Current

Product Type

Multifunction Tester

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number

MFT-X1-SC

Non-Tripping

Yes

Insulation Test Voltage

1000V dc

Maximum Voltage Measurement

1000V dc

Test Type

SSR Isolated Flyback Converter, Resistance, Continuity, MOSFET

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Continuity Test Current

10mA

RCD Test Type

AC, Type B, Type A

Length

274mm

Standards/Approvals

No

Height

143mm

Weight

1.6kg

Width

96mm

IP Rating

IP54

Power Source

Battery

Display Type

TFT

Safety Category Voltage

500V

Plug Type

Type F - Schuko

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Battery Type

Lithium-ion

Calibrated

RSCAL

Maximum Continuity Resistance

999kΩ

COO (Country of Origin):
GB

Megger Multifunction Tester, Full-Colour Display, 1mA to 300A Current Measuring Range - MFT-X1 Series


Make electrical commissioning a walk in the park using this multifunction tester from Megger. It's a Master of many trades, as its functions mean you need only one instrument to verify the safety of commercial, industrial or residential power installations. Thanks to its stabilised insulation test voltage, you benefit from pinpoint accuracy, with little risk of over-voltage blowing sensitive components. Three-wire non-trip loop testing allows for the precise checking of circuits with high noise interference. Test leads are included so you can GET straight to work.

Features & Benefits


• User Interface is optimised to give clear visibility in challenging light conditions

• Rotary dials enable easy operation, even when wearing protective gloves

• Supplied with neck strap and Durable weatherproof carry case for safe transportation

• Rechargeable batteries reduce battery waste and replacement

• IP54 rating shows it's protected against water spray and limited amounts of dust

Applications


• Electrical engineering

• Maintenance and inspection

• Construction industry

How do I know the tester is functioning correctly?


This instrument's Confidence Meter lets you know the progress of your measurements and indicates where noise is present in a circuit, giving stable and consistent results.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy