Megger MPCC230-UK Multifunction Tester

Subtotal (1 unit)*

£295.00

(exc. VAT)

£354.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£295.00

*price indicative

RS Stock No.:
808-784
Mfr. Part No.:
1015-876
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Loop Impedance Test Type

Line to Earth

Product Type

Multifunction Tester

Automatic RCD Test

Yes

Model Number

MPCC230-UK

RCD Ramp Test

Yes

Non-Tripping

Yes

Maximum Voltage Measurement

250V

Test Type

TRMS Voltage

Earth Resistance Measurement

No

Downloadable Data

No

Continuity Test Current

15mA

RCD Test Type

AC, F, Type A

Length

81.5mm

Height

83mm

Width

70mm

Standards/Approvals

IEC/EN61010-2-2030

Remote Switch Mode

No

Weight

110g

Test Standards

EN61010-031

IP Rating

IP40

Plug Type

EU, UK

Minimum Operating Temperature

5°C

Safety Category Level

CAT II

Display Type

1.77 in TFT

Safety Category Voltage

250V

Maximum Operating Temperature

40°C

Battery Type

SuperCap

COO (Country of Origin):
IT
The Megger sophisticated socket tester and circuit checker designed for professionals. It provides quick and reliable assessments of socket voltage, polarity, and the condition of RCD protective devices.

TRMS voltage measurement for accurate readings

AUTO RCD test functionality for efficient checking

No-trip earth loop impedance tests, enhancing safety

Displays prospective earth fault current for immediate analysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy