Megger MPCC230-EU Multifunction Tester With Bluetooth
- RS Stock No.:
- 808-783
- Mfr. Part No.:
- 1015-877
- Brand:
- Megger
Subtotal (1 unit)*
£325.00
(exc. VAT)
£390.00
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £325.00 |
*price indicative
- RS Stock No.:
- 808-783
- Mfr. Part No.:
- 1015-877
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Loop Impedance Test Type | Line to Earth | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | MPCC230-EU | |
| Non-Tripping | Yes | |
| Maximum Voltage Measurement | 250V | |
| Test Type | TRMS Voltage | |
| Earth Resistance Measurement | No | |
| Downloadable Data | No | |
| Interface Type | Bluetooth | |
| Continuity Test Current | 15mA | |
| RCD Test Type | AC, F, Type A | |
| Standards/Approvals | IEC/EN61010-2-2030 | |
| Weight | 110g | |
| Length | 8.15mm | |
| Height | 83mm | |
| Remote Switch Mode | No | |
| Width | 70mm | |
| Test Standards | EN61010-031 | |
| IP Rating | IP40 | |
| Display Type | 1.77 in TFT | |
| Battery Type | SuperCap | |
| Maximum Operating Temperature | 40°C | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 250V | |
| Plug Type | EU, UK | |
| Minimum Operating Temperature | 5°C | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Loop Impedance Test Type Line to Earth | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number MPCC230-EU | ||
Non-Tripping Yes | ||
Maximum Voltage Measurement 250V | ||
Test Type TRMS Voltage | ||
Earth Resistance Measurement No | ||
Downloadable Data No | ||
Interface Type Bluetooth | ||
Continuity Test Current 15mA | ||
RCD Test Type AC, F, Type A | ||
Standards/Approvals IEC/EN61010-2-2030 | ||
Weight 110g | ||
Length 8.15mm | ||
Height 83mm | ||
Remote Switch Mode No | ||
Width 70mm | ||
Test Standards EN61010-031 | ||
IP Rating IP40 | ||
Display Type 1.77 in TFT | ||
Battery Type SuperCap | ||
Maximum Operating Temperature 40°C | ||
Safety Category Level CAT II | ||
Safety Category Voltage 250V | ||
Plug Type EU, UK | ||
Minimum Operating Temperature 5°C | ||
- COO (Country of Origin):
- IT
Related links
- Megger MPCC230-UK Multifunction Tester
- Megger MFT-X1 Multifunction Tester 50V dc Earth Resistance Measurement With Bluetooth
- Megger EVT100 Multifunction Tester 50 V 250 V 1kV With USB
- RS PRO MT-6600 Multifunction Tester 1kV With Bluetooth
- Chauvin Arnoux MX535 Multifunction Tester 1kV Earth Resistance Measurement With Bluetooth
- Chauvin Arnoux CA 6131 Electrical Installation Tester 500V Earth Resistance Measurement With Bluetooth
- Gossen Metrawatt PROFITEST EMOBILITY Multifunction Tester 50V With Bluetooth
- Fluke SMFT-1000/FPC EU Multifunction Tester 1kV Earth Resistance Measurement With Optical USB
