Virax 2950 Multi-purpose Cleaner 1 L Container
- RS Stock No.:
- 284-0158
- Mfr. Part No.:
- 295055
- Brand:
- Virax
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-0158
- Mfr. Part No.:
- 295055
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Liquid | |
| Trade Name | 2950 | |
| Package Type | Container | |
| Package Size | 1 L | |
| Application | Radiator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Multi-purpose Cleaner | ||
Product Form Liquid | ||
Trade Name 2950 | ||
Package Type Container | ||
Package Size 1 L | ||
Application Radiator | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Virax VIRAFAL sludge remover for radiators. It Sanitizes and removes sludge and deposits in radiators.
Compatible with all metals
Related links
- Virax 2950 Multi-purpose Cleaner 1 L Container
- Virax 2950 Multi-purpose Cleaner 10 L Container
- Virax 2950 Multi-purpose Cleaner 1 kg Box
- Karcher PressurePro Machine Protector Advance 2 RM 111 Multi-purpose Cleaner 1 l Container
- Virax 2904 Multi-purpose Cleaner 1 L
- Karcher SanitPro WC and Deep Cleaner CA 10 C Cleaner 1 l Container
- SCJ Professional Mr Muscle Drain Gel Multi-purpose Cleaner 1 L Bottle
- Karcher FloorPro Multi Cleaner RM 756 Cleaner 10 l Container
