CRC 100 ml Aerosol Screen Cleaner for Glass, LCD Screens, Scanner Beds
- RS Stock No.:
- 182-111
- Mfr. Part No.:
- 80704
- Brand:
- CRC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.37
(exc. VAT)
£10.04
(inc. VAT)
- RS Stock No.:
- 182-111
- Mfr. Part No.:
- 80704
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Type | Aerosol | |
| Package Size | 100 ml | |
| Application | Glass, LCD Screens, Scanner Beds | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Type Aerosol | ||
Package Size 100 ml | ||
Application Glass, LCD Screens, Scanner Beds | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Related links
- CRC 400 ml Screen Cleaner for Glass, Scanner Beds
- CRC 200 ml Screen Cleaner for Glass, Scanner Beds
- CRC Flatscreen Cleaner Screen Cleaner 500 ml Aerosol
- Electrolube Platenclene Printer Roller Cleaner 100 ml Aerosol
- CRC Textile Clean Pro Cleaner 500 ml Aerosol
- CRC Kf Décapant Industriel Gasket Stripper 500 ml Aerosol
- CRC AIRCO CLEANER PRO Air Conditioner Cleaner 500 ml Aerosol
- CRC Eco Foam Food Safe Foam Cleaner 500 ml Aerosol

