RS Better World
CRC Eco Foam Food Safe Foam Cleaner 500 ml Aerosol
- RS Stock No.:
- 823-2624
- Mfr. Part No.:
- 10278
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£14.38
(exc. VAT)
£17.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 23 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £14.38 | - |
| 6 - 14 | £13.82 | 3% |
| 15 + | £13.56 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 823-2624
- Mfr. Part No.:
- 10278
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Foam Cleaner | |
| Product Form | Foam | |
| Trade Name | Eco Foam | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Food Safe | Yes | |
| Application | Degreasing, Cleaning | |
| Base Material | Water | |
| Standards/Approvals | NSF | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Foam Cleaner | ||
Product Form Foam | ||
Trade Name Eco Foam | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Food Safe Yes | ||
Application Degreasing, Cleaning | ||
Base Material Water | ||
Standards/Approvals NSF | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
- COO (Country of Origin):
- BE
CRC Foam Cleaner, Water based, 5L Net Volume - 10278
This versatile foam cleaner features a stable, non-dripping formula that allows for extended contact time, effectively tackling grease, oil, and grime. With a specific gravity of 1.01 and a pH of 12, it is suitable for use on food processing equipment without damaging the surfaces.
Features & Benefits
• Water-based formula reduces environmental impact
• Non-dripping foam allows longer contact time
• Safe for all metals, ensuring versatile use
• Free from harmful chemicals for safer cleaning
• Biodegradable under OECD standards
• Compatible with most plastics when rinsed after use
Applications
• Cleaning and degreasing food processing equipment
• Maintenance of tools and hard surfaces
• Removal of stains from fabrics and upholstery
• Suitable for building and marine maintenance tasks
Can it effectively remove tough stains?
Yes, it penetrates quickly to tackle tough stains.
Is it safe for different surfaces?
It is safe on metals and rinsed plastics.
Will it harm sensitive materials?
Sensitive plastics should be tested for compatibility, especially under thermal and mechanical stress.
Can it be used outside of food processing applications?
Yes, it's effective for general cleaning and degreasing in various settings.
Related links
- RS PRO Food Safe Foam Cleaner 500 ml Aerosol
- Ambersil Amberclens FG Food Safe Heavy Duty Cleaner 500 ml Aerosol
- Rocol Food Safe Foam Cleaner 400 ml Aerosol
- CRC Flatscreen Cleaner Screen Cleaner 500 ml Aerosol
- CRC Textile Clean Pro Cleaner 500 ml Aerosol
- CRC AIRCO CLEANER PRO Air Conditioner Cleaner 500 ml Aerosol
- CRC Citro Cleaner Heavy Duty Cleaner 500 ml Aerosol
- CRC Glass Clean PRO Glass Cleaner 500 ml Aerosol
