Fluke 753 Multi Function Calibrator, 20mA, 30V, - RS Calibration
- RS Stock No.:
- 745-2940
- Mfr. Part No.:
- Fluke-753
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 745-2940
- Mfr. Part No.:
- Fluke-753
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Voltage Measurement | 30V | |
| Maximum Current Measurement | 20mA | |
| Port Connections | Charger, HART, Pressure Module, USB | |
| Calibrated | RSCAL | |
| Battery Life | 8 h | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 524g | |
| Height | 245mm | |
| Length | 188.5mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | 753 | |
| Width | 84mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Voltage Measurement 30V | ||
Maximum Current Measurement 20mA | ||
Port Connections Charger, HART, Pressure Module, USB | ||
Calibrated RSCAL | ||
Battery Life 8 h | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 524g | ||
Height 245mm | ||
Length 188.5mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p 753 | ||
Width 84mm | ||
- COO (Country of Origin):
- US
Fluke Documenting Process Calibrator
The Fluke documenting process calibrator can source/measure volts, mA, RTDs, thermocouples, frequency and ohms to test sensors, transmitters and other instruments. It can also power transmitters during the test, using loop supply with simultaneous mA measurement. It can measure/source pressure, create and running automated as-found/as-left procedures to satisfy quality programs or regulations along with the recording and documenting results. This calibrator can hold up to a full week of downloaded procedures and calibration results. This product uses features such as autostep, custom units, user-entered values during test, one-point and two-point switch testing, square root DP flow testing and programmable measurement delay. This product is supplied with algebraic calculator (built-in), 3 sets of stackable test leads, 3 sets of TP220 test probes with 3 sets of "extended tooth" alligator clips, 2 sets of AC280 hook clips, C799 field soft case, Li-ion BP7240 rechargeable battery (up to 10 hours uninterrupted use) with gas gauge, BC7240 battery charger, USB communication cable, getting started guide, instruction manual on CD-ROM, certificate of calibration and DPC/TRACK 2 software sample (which enables upload and printing of calibration records).
Note
The Fluke-753 (744-2524 ) and Fluke-754 (744-2527 ) share common features and capabilities but the Fluke-754 has, additionally, integrated HART communication functions, enabling users to monitor, control and calibrate HART instrumentation.
Note
The Fluke-753 (744-2524 ) and Fluke-754 (744-2527 ) share common features and capabilities but the Fluke-754 has, additionally, integrated HART communication functions, enabling users to monitor, control and calibrate HART instrumentation.
Features and Benefits
Calibrate temperature, pressure, voltage, current, resistance and frequency
3 operating modes: measure, source and simultaneous measure/source
Easy to follow, menu-driven display which guides users through tasks
Graphical display bright enough for readings to be seen in any light condition
The USB interface enables 2-way communication with popular PC-based instrumentation management applications
Easy-to-use multi-lingual interface
Offers compatibility with DPCTrack2 and many other asset management software packages
operating temperature ranges between -10°C to 50°C
3 operating modes: measure, source and simultaneous measure/source
Easy to follow, menu-driven display which guides users through tasks
Graphical display bright enough for readings to be seen in any light condition
The USB interface enables 2-way communication with popular PC-based instrumentation management applications
Easy-to-use multi-lingual interface
Offers compatibility with DPCTrack2 and many other asset management software packages
operating temperature ranges between -10°C to 50°C
Applications
Process control automation
Manufacturing
Instrumentation
Manufacturing
Instrumentation
Certifications
CE certified
CSA certified
CSA certified
Related links
- Fluke 753 Multi Function Calibrator 30V, - UKAS Calibration
- Fluke 753 Multi Function Calibrator 30V
- Fluke 754 Multi Function Calibrator 30V, - RS Calibration
- Fluke 754 Multi Function Calibrator 30V, - UKAS Calibration
- Fluke 300V ac/dc 136 mm - UKAS
- Fluke 725EX Multi Function Calibrator 30V, 200 x 96 x 47mm - RS Calibration
- Fluke 725EX Multi Function Calibrator 30V, 200 x 96 x 47mm - UKAS Calibration
- Fluke 300V ac/dc 136 mm
