Druck DPI620G-IS Multi-Function Calibrator, 55 mA, 30V 55 mm 183 mm 114mm, RSCAL
- RS Stock No.:
- 123-6035
- Mfr. Part No.:
- DPI620G-IS
- Brand:
- Druck
Subtotal (1 unit)*
£8,858.00
(exc. VAT)
£10,629.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8,858.00 |
*price indicative
- RS Stock No.:
- 123-6035
- Mfr. Part No.:
- DPI620G-IS
- Brand:
- Druck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Voltage Measurement | 30V | |
| Product Type | Multi-Function Calibrator | |
| Accuracy | 0.005 %FS | |
| Maximum Pressure Measurement | 1000bar | |
| Port Connections | USB | |
| Maximum Current Measurement | 55mA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Safety Category Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 183mm | |
| Height | 55mm | |
| Width | 114mm | |
| Standards/Approvals | BS EN 613261:2006, BS EN 610101:2010, CE, ETL | |
| Hazardous Area Certification | ATEX, IECEx, ETL | |
| Weight | 1.1kg | |
| Model Number | DPI620G-IS | |
| Plug Type | Type Mini B | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Voltage Measurement 30V | ||
Product Type Multi-Function Calibrator | ||
Accuracy 0.005 %FS | ||
Maximum Pressure Measurement 1000bar | ||
Port Connections USB | ||
Maximum Current Measurement 55mA | ||
Battery Type AA | ||
Power Source Battery | ||
Safety Category Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 183mm | ||
Height 55mm | ||
Width 114mm | ||
Standards/Approvals BS EN 613261:2006, BS EN 610101:2010, CE, ETL | ||
Hazardous Area Certification ATEX, IECEx, ETL | ||
Weight 1.1kg | ||
Model Number DPI620G-IS | ||
Plug Type Type Mini B | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Druck Multi-Function Calibrator, 1000 bar Maximum Pressure, 0.005% FS Accuracy - DPI620G-IS
This multi-function calibrator provides precision measurement and signal generation for field and workshop environments. It operates from -10°C to 50°C and is powered by removable AA batteries, enabling portable use where mains power is unavailable. The unit includes a USB connection using a Mini‑B Interface and meets recognised safety and performance standards for use in potentially explosive atmospheres.
Features and Benefits:
• 0.005% FS accuracy delivers precise calibration results
• 1000 bar maximum pressure supports high‑pressure systems
• 55 mA current output enables loop calibration tasks
• 30 V voltage range covers common test signals
• ATEX, IECEx and ETL approval allows hazardous‑area deployment
• 1000 bar maximum pressure supports high‑pressure systems
• 55 mA current output enables loop calibration tasks
• 30 V voltage range covers common test signals
• ATEX, IECEx and ETL approval allows hazardous‑area deployment
Applications
• Suitable for calibrating high‑pressure hydraulic instruments
• Ideal for commissioning 4 to 20 mA control loops
• Used with pressure transmitters in process plants
• Can be used for portable field verification routines
• Suitable for service engineers in hazardous areas
• Ideal for commissioning 4 to 20 mA control loops
• Used with pressure transmitters in process plants
• Can be used for portable field verification routines
• Suitable for service engineers in hazardous areas
What power source does the unit use?
It runs on standard AA batteries for field portability.
Which connector is provided for PC communication?
A Mini‑B USB port is fitted for data and Interface functions.
What standards and approvals are held for safety?
The device carries ATEX, IECEx and ETL certifications alongside BS EN 61326‑1:2006 and BS EN 61010‑1:2010.
What are the operational temperature limits?
The operating range spans -10°C to 50°C.
Related links
- Druck DPI620G-IS Multi-Function Calibrator 1000V ac/dc 183 mm 61 mm 130mm
- Druck DPI620G-IS Multi-Function Calibrator 1000V ac/dc 183 mm 61 mm 130mm, UKAS
- Druck Genii IS Multi-Function Calibrator 300V 183 mm 61 mm 130mm, RSCAL
- Druck Genii IS Multi-Function Calibrator 300V 183 mm 61 mm 130mm, UKAS
- Druck Genii IS Multi-Function Calibrator 300V 183 mm 61 mm 130mm
- Druck Genii IS Multi-Function Calibrator 30 V dc RSCAL
- Druck Genii IS Multi-Function Calibrator 30 V dc, 300V ac 183 mm 96 mm 200mm
- Druck Genii IS Multi-Function Calibrator 30 V dc UKAS
