Druck DPI620G-IS Multi-Function Calibrator, 55 mA, 30V 55 mm 183 mm 114mm, UKAS

Subtotal (1 unit)*

£8,908.00

(exc. VAT)

£10,689.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,908.00

*price indicative

RS Stock No.:
123-6036
Mfr. Part No.:
DPI620G-IS
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Maximum Voltage Measurement

30V

Product Type

Multi-Function Calibrator

Accuracy

0.005 %FS

Maximum Pressure Measurement

1000bar

Port Connections

USB

Maximum Current Measurement

55mA

Battery Type

AA

Power Source

Battery

Safety Category Voltage

30V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Length

183mm

Hazardous Area Certification

ATEX, IECEx, ETL

Height

55mm

Width

114mm

Weight

1.1kg

Standards/Approvals

BS EN 613261:2006, BS EN 610101:2010, CE, ETL

Model Number

DPI620G-IS

Plug Type

Type Mini B

Calibrated

UKAS

COO (Country of Origin):
CN

Druck Multi-Function Calibrator, 1000 bar Maximum Pressure, 0.005% FS Accuracy - DPI620G-IS


This multi-function calibrator provides precision measurement and signal generation for field and workshop environments. It operates from -10°C to 50°C and is powered by removable AA batteries, enabling portable use where mains power is unavailable. The unit includes a USB connection using a Mini‑B Interface and meets recognised safety and performance standards for use in potentially explosive atmospheres.

Features and Benefits:


• 0.005% FS accuracy delivers precise calibration results
• 1000 bar maximum pressure supports high‑pressure systems
• 55 mA current output enables loop calibration tasks
• 30 V voltage range covers common test signals
• ATEX, IECEx and ETL approval allows hazardous‑area deployment

Applications


• Suitable for calibrating high‑pressure hydraulic instruments
• Ideal for commissioning 4 to 20 mA control loops
• Used with pressure transmitters in process plants
• Can be used for portable field verification routines
• Suitable for service engineers in hazardous areas

What power source does the unit use?


It runs on standard AA batteries for field portability.

Which connector is provided for PC communication?


A Mini‑B USB port is fitted for data and Interface functions.

What standards and approvals are held for safety?


The device carries ATEX, IECEx and ETL certifications alongside BS EN 61326‑1:2006 and BS EN 61010‑1:2010.

What are the operational temperature limits?


The operating range spans -10°C to 50°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy