Taoglas GA.111.101111 Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 288-4461
- Distrelec Article No.:
- 302-85-159
- Mfr. Part No.:
- GA.111.101111
- Brand:
- Taoglas
Subtotal (1 unit)*
£12.10
(exc. VAT)
£14.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 51 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.10 |
*price indicative
- RS Stock No.:
- 288-4461
- Distrelec Article No.:
- 302-85-159
- Mfr. Part No.:
- GA.111.101111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Frequency Range | 698 → 2690 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Magnetic | |
| Internal/External | External | |
| Gain | 3dBi | |
| Series | GA.111 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Frequency Range 698 → 2690 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Magnetic | ||
Internal/External External | ||
Gain 3dBi | ||
Series GA.111 | ||
The 3dBi Mini Magnetic Mount 4G Cellular Antenna designed to cover worldwide 4G bands. With its typical 30%+ efficiency and 3dBi peak gain, it offers stable high omnidirectional gain and efficiencies across all common 4G, 3G, and 2G global cellular bands from 698MHz to 2.7GHz. This antenna is suitable for various applications, including payment terminals, smart metering, and smart home devices.
Covers worldwide 4G bands
Typical 30%+ Efficiency and 3dBi Peak Gain
Robust High Strength Magnet Mount for secure installation
Cable length of 1m RG-174 for flexibility in positioning
SMA(M) connector for easy connectivity
Dimensions: 82.8*30*7.8mm for compact size
RoHS and Reach Compliant for environmental regulations
Typical 30%+ Efficiency and 3dBi Peak Gain
Robust High Strength Magnet Mount for secure installation
Cable length of 1m RG-174 for flexibility in positioning
SMA(M) connector for easy connectivity
Dimensions: 82.8*30*7.8mm for compact size
RoHS and Reach Compliant for environmental regulations
Related links
- Taoglas GA.107.201111 Rod Multiband Antenna with SMA Male Connector 3G (UTMS)
- Taoglas GA.110.101111 Helical Multiband Antenna with SMA Male Connector 3G (UTMS) GPS, WiFi
- Taoglas TFX125.B Plate Multi-Band Antenna with SMA Connector, GNSS
- Taoglas MA310.A.LB.001 Multi-Band Antenna with SMA Connector
- Taoglas MA1290.A.LBICGRT.001 Multi-Band Antenna with SMA Connector
- Taoglas TI.85.2113 Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.18.3113 Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas XAHP.60.A.301111 Round Multi-Band Antenna with SMA Connector, GPS