Abracon ARRKP5062-S915B Patch Multi-Band Antenna with MMCX Connector, UHF RFID
- RS Stock No.:
- 250-5278
- Mfr. Part No.:
- ARRKP5062-S915B
- Brand:
- Abracon
Subtotal (1 bag of 90 units)*
£901.44
(exc. VAT)
£1,081.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 90 + | £10.016 | £901.44 |
*price indicative
- RS Stock No.:
- 250-5278
- Mfr. Part No.:
- ARRKP5062-S915B
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | UHF RFID | |
| Frequency Range | 902 → 928 MHz | |
| Connector Type | MMCX | |
| Antenna Mounting Type | Through Hole | |
| Antenna Physical Form | Patch | |
| Internal/External | Internal | |
| Gain | 3dBi | |
| Lead Length | 120mm | |
| Includes Lead | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols UHF RFID | ||
Frequency Range 902 → 928 MHz | ||
Connector Type MMCX | ||
Antenna Mounting Type Through Hole | ||
Antenna Physical Form Patch | ||
Internal/External Internal | ||
Gain 3dBi | ||
Lead Length 120mm | ||
Includes Lead Yes | ||
The Abracon UHF RFID antenna are operates in 902 to 928 MHz frequency range. The size of this antenna is 50.0 x 50.0 x 6.2 mm and it is easy to install. These antennas are used in industrial automation, smart cards, asset management, manufacturing, field mobility and transportation.
Gain of 3 dBi and VSWR is ≤ 2.0
RF Cable and Connector
RoHS Compliant
RF Cable and Connector
RoHS Compliant
Related links
- Abracon ARRKP5062-S915B Patch Multi-Band Antenna with MMCX Connector, UHF RFID
- Abracon ARRKP7059-S915B Patch Multi-Band Antenna with MMCX Connector, UHF RFID
- Abracon ARRKP4065-S915A Patch Multi-Band Antenna with IPEX Connector, UHF RFID
- TE Connectivity L000340-01 Whip Multi-Band Antenna with M6 x 0.75mm Stud Connector, UHF RFID
- Mobilemark PN6-868LCP-3C-WHT-6 Square Multi-Band Antenna with SMA Connector UHF RFID
- Mobilemark PN6-868RCP-3C-WHT-6 Square Multi-Band Antenna with SMA Connector UHF RFID
- Siemens 6GT28122EA01 Square Antenna with TNC Male Connector, UHF RFID
- Siemens 6GT28120EA01 Square Antenna with TNC Male Connector, UHF RFID
