Abracon APAMS-103 T-Bar Multi-Band Antenna with SMA Male Connector, 2G (GSM/GPRS)
- RS Stock No.:
- 250-5268
- Mfr. Part No.:
- APAMS-103
- Brand:
- Abracon
Bulk discount available
Subtotal (1 pack of 2 units)*
£10.40
(exc. VAT)
£12.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,048 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £5.20 | £10.40 |
| 10 - 18 | £4.735 | £9.47 |
| 20 - 48 | £4.645 | £9.29 |
| 50 - 98 | £4.535 | £9.07 |
| 100 + | £4.175 | £8.35 |
*price indicative
- RS Stock No.:
- 250-5268
- Mfr. Part No.:
- APAMS-103
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | 2G (GSM/GPRS) | |
| Frequency Range | 870 → 1880 MHz | |
| Connector Type | SMA Male | |
| Internal/External | External | |
| Gain | 2dBi | |
| Antenna Physical Form | T-Bar | |
| Antenna Mounting Type | Adhesive | |
| Lead Length | 2m | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols 2G (GSM/GPRS) | ||
Frequency Range 870 → 1880 MHz | ||
Connector Type SMA Male | ||
Internal/External External | ||
Gain 2dBi | ||
Antenna Physical Form T-Bar | ||
Antenna Mounting Type Adhesive | ||
Lead Length 2m | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Male | ||
The Abracon makes adhesive mount external GSM antenna which has high reliability and sensitivity. The size of this product is 78 X 25 X 3.8 mm and operates in 870 to 1880 MHz frequency. These antennas are used in wireless communications, GSM, GPRS, CDMA, UMTS and vehicle monitoring.
Compact Size
Easy to install (adhesive tape base)
ROHS Compliant
Easy to install (adhesive tape base)
ROHS Compliant
Related links
- Abracon APAMS-103 T-Bar Multi-Band Antenna with SMA Male Connector, 2G (GSM/GPRS)
- Abracon APAMS-102 T-Bar Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS)
- Molex 146185-0200 T-Bar Multi-Band Antenna with IPEX 2G (GSM/GPRS) 4G (LTE)
- Molex 146185-0050 T-Bar Multi-Band Antenna with IPEX 2G (GSM/GPRS) 4G (LTE)
- Abracon APAMS-118 Whip Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS)
- Taoglas MA412.A.BI.003 T-Bar Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Siretta ALPHA1A/1M/SMAM/S/S/11 T-Bar Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Taoglas GSA.8822.B.301111 T-Bar Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
