Taoglas GSA.8822.B.301111 T-Bar Multiband Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 288-4480
- Distrelec Article No.:
- 302-20-246
- Mfr. Part No.:
- GSA.8822.B.301111
- Brand:
- Taoglas
Subtotal (1 unit)*
£8.86
(exc. VAT)
£10.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 40 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.86 |
*price indicative
- RS Stock No.:
- 288-4480
- Distrelec Article No.:
- 302-20-246
- Mfr. Part No.:
- GSA.8822.B.301111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 698 -800 MHz | |
| Connector Type | SMA Male | |
| Gain | 2.7dBi | |
| Internal/External | External | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | T-Bar | |
| Series | GSA | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 698 -800 MHz | ||
Connector Type SMA Male | ||
Gain 2.7dBi | ||
Internal/External External | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form T-Bar | ||
Series GSA | ||
The T-Bar 4G/3G/2G antenna with 3M adhesive is a versatile external adhesive mount solution designed for covert and convenient installation in the automotive and telematics industry. With coverage of worldwide 4G/3G/2G bands, low profile design, IP67 waterproofing, and customizable cable and connector options, this antenna is perfect for a range of applications.
Covers worldwide 4G/3G/2G bands
Low profile antenna measuring 106*13*6.7 mm
Easy installation with 3M adhesive
IP67 Waterproof for durability
3 meter RG174 cable for flexibility
Customizable cable and connector options
RoHS & Reach Compliant for environmental safety
Related links
- Taoglas MA412.A.BI.003 T-Bar Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Siretta ALPHA40/2.5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE) 5G
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA Connector 3G (UTMS)
- Siretta ALPHA40/1.5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE) 5G
- Molex 146234-0100 T-Bar Multiband Antenna 3G (UTMS), 4G (LTE)
- Taoglas GSA.8845.A.105111 Multi-Band Antenna 3G (UTMS) WiFi
- Aaronia Ag 202/002 I-Bar Multiband Antenna 3G (UTMS) 5G WiFi (Dual Band)
- CTi AG360/CH/SMA/PACK T-Bar Omnidirectional Antenna with SMA Connector 3G (UTMS), 4G (LTE)