Abracon APAMS-118 Whip Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS)

Bulk discount available

Subtotal (1 bag of 100 units)*

£474.80

(exc. VAT)

£569.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£4.748£474.80
200 - 400£4.501£450.10
500 - 900£4.041£404.10
1000 +£3.414£341.40

*price indicative

RS Stock No.:
250-5269
Mfr. Part No.:
APAMS-118
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

2G (GSM/GPRS)

Frequency Range

890 → 1880 MHz

Connector Type

SMA

Internal/External

External

Gain

2 → 3dBi

Antenna Physical Form

Whip

Antenna Mounting Type

Direct

Includes Lead

No

The Abracon makes adhesive mount external GSM antenna which has high reliability and sensitivity. The size of this product is 108.1 x Ø10 mm and operates in 890 to 1880 MHz frequency. These antennas are used in wireless communications, GSM, GPRS, CDMA, UMTS and vehicle monitoring.

Compact Size
Easy to install
ROHS Compliant

Related links