Abracon APAMS-118 Whip Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS)
- RS Stock No.:
- 250-5270
- Mfr. Part No.:
- APAMS-118
- Brand:
- Abracon
Subtotal (1 pack of 2 units)*
£8.58
(exc. VAT)
£10.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 948 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £4.29 | £8.58 |
*price indicative
- RS Stock No.:
- 250-5270
- Mfr. Part No.:
- APAMS-118
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | 2G (GSM/GPRS) | |
| Frequency Range | 890 → 1880 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Direct | |
| Internal/External | External | |
| Gain | 2 → 3dBi | |
| Antenna Physical Form | Whip | |
| Includes Lead | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols 2G (GSM/GPRS) | ||
Frequency Range 890 → 1880 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Direct | ||
Internal/External External | ||
Gain 2 → 3dBi | ||
Antenna Physical Form Whip | ||
Includes Lead No | ||
The Abracon makes adhesive mount external GSM antenna which has high reliability and sensitivity. The size of this product is 108.1 x Ø10 mm and operates in 890 to 1880 MHz frequency. These antennas are used in wireless communications, GSM, GPRS, CDMA, UMTS and vehicle monitoring.
Compact Size
Easy to install
ROHS Compliant
Easy to install
ROHS Compliant
Related links
- Abracon APAMS-118 Whip Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS)
- Abracon APAMS-102 T-Bar Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS)
- Abracon APAMS-103 T-Bar Multi-Band Antenna with SMA Male Connector, 2G (GSM/GPRS)
- EAD FMAG35153-SM-3K Whip Multiband Antenna with SMA Connector 3G (UTMS)
- Linx ANT-5GW-IPW2-NP Whip Multi-Band Antenna with Type N Male Connector 3G (UTMS), 4G (LTE)
- Siretta TANGO49/2.5M/SMAM/S/S/17 Whip Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Siretta MIKE2A/5M/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE Cat-M),
- Siretta MIKE2A/3M/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE Cat-M),
