Abracon AEACMK0660746-SG4 Dome Multi-Band Antenna with TNC Female Connector
- RS Stock No.:
- 250-5171
- Mfr. Part No.:
- AEACMK0660746-SG4
- Brand:
- Abracon
Bulk discount available
Subtotal (1 unit)*
£31.13
(exc. VAT)
£37.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 53 unit(s) ready to ship
- Plus 16 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £31.13 |
| 10 - 24 | £27.82 |
| 25 - 49 | £27.26 |
| 50 - 99 | £26.74 |
| 100 + | £25.74 |
*price indicative
- RS Stock No.:
- 250-5171
- Mfr. Part No.:
- AEACMK0660746-SG4
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Frequency Range | 1561-1602 MHz | |
| Connector Type | TNC Female | |
| Internal/External | External | |
| Gain | 5dBi | |
| Antenna Physical Form | Dome | |
| Includes Lead | No | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Frequency Range 1561-1602 MHz | ||
Connector Type TNC Female | ||
Internal/External External | ||
Gain 5dBi | ||
Antenna Physical Form Dome | ||
Includes Lead No | ||
Connector Gender Female | ||
The Abracon makes screw mount multiband GNSS antenna which covers GPS, GLONASS, BEIDOU, Galileo bands. It has active GNSS with integrated LNA and high LNA gain of 40 dB. It has a TNC (F) type connector and operating temperature is -40˚C to +85˚C and relative humidity Up to 95 %. These antennas are used in GPS/GLONASS/BeiDou/Galileo applications, IoT, M2M, surveillance, fleet management and asset tracking, autonomous driving, telematics, agriculture, instrumentation and survey.
High Gain of 5 dBic
RHCP polarization and high positioning accuracy
Frequency range is 1561 to 1602 MHz
RHCP polarization and high positioning accuracy
Frequency range is 1561 to 1602 MHz
Related links
- Abracon AEACMK0660746-SG4 Dome Multi-Band Antenna with TNC Female Connector
- Abracon AEACBK050048-C2LG Dome Multi-Band Antenna with SMA Male Connector 3G (UTMS) GPS
- Huber+Suhner 87010023 Dome Multi-Band Antenna with N Type Female Connector
- L-Com HG35805CUPR-NF Dome Multi-Band Antenna with N Type Female Connector
- Linx ANT-W63-SPNF1 Dome Multi-Band Antenna with N Type Female Connector, WiFi
- Siemens 6GT26985AF00 Antenna with TNC Female Connector
- Huber+Suhner 87010003 Dome Multi-Band Antenna with N Type Female Connector 3G (UTMS) GPS,
- TE Connectivity L000322-02 Dome Multi-Band Antenna with SMA (Female) Connector 4G (LTE Cat-M) NB-IoT
