Abracon AEACMK0660746-SG4 Dome Multi-Band Antenna with TNC Female Connector

Bulk discount available

Subtotal (1 bag of 50 units)*

£1,262.25

(exc. VAT)

£1,514.70

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Stock information currently inaccessible
Units
Per unit
Per Bag*
50 - 50£25.245£1,262.25
100 - 200£23.352£1,167.60
250 +£21.963£1,098.15

*price indicative

RS Stock No.:
250-5170
Mfr. Part No.:
AEACMK0660746-SG4
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Frequency Range

1561-1602 MHz

Connector Type

TNC Female

Gain

5dBi

Internal/External

External

Antenna Physical Form

Dome

Includes Lead

No

Connector Gender

Female

The Abracon makes screw mount multiband GNSS antenna which covers GPS, GLONASS, BEIDOU, Galileo bands. It has active GNSS with integrated LNA and high LNA gain of 40 dB. It has a TNC (F) type connector and operating temperature is -40˚C to +85˚C and relative humidity Up to 95 %. These antennas are used in GPS/GLONASS/BeiDou/Galileo applications, IoT, M2M, surveillance, fleet management and asset tracking, autonomous driving, telematics, agriculture, instrumentation and survey.

High Gain of 5 dBic

RHCP polarization and high positioning accuracy

Frequency range is 1561 to 1602 MHz

Related links