L-Com HG35805CUPR-NF Dome Multi-Band Antenna with Type N Female Connector, 380 MHz, 6000 MHz

Subtotal (1 unit)*

£145.43

(exc. VAT)

£174.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.43

*price indicative

RS Stock No.:
287-414
Mfr. Part No.:
HG35805CUPR-NF
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Multi-Band Antenna

Minimum Frequency

380MHz

Connector Type

Type N Female

Antenna Mount Type

Ceiling

Antenna Physical Form

Dome

Internal/External

External

Gain

5dB

Series

HG3580

Lead Length

12in

Maximum Frequency

6000MHz

Connector Gender

Female

Lead Included

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The L-Com premium ceiling antenna is engineered for optimal performance across a wide frequency range of 380 to 6000MHz. Designed specifically for environments requiring dependable connectivity, it seamlessly integrates into various installations while ensuring superior signal integrity. The PIM rated architecture guarantees minimal interference, making it ideal for use in demanding telecommunications infrastructure.

Compatible with an N female connector for versatile connectivity

Constructed with durable materials to withstand harsh conditions

Optimised for various indoor and outdoor applications

Offers a sleek appearance that complements modern designs

Provides stability and reliability for consistent signal reception

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy