Taoglas CGGBP254.07.0100A Patch Multiband Antenna with Patch Bay Connector, GNSS
- RS Stock No.:
- 690-973
- Mfr. Part No.:
- CGGBP254.07.0100A
- Brand:
- Taoglas
Subtotal (1 unit)*
£6.46
(exc. VAT)
£7.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.46 |
*price indicative
- RS Stock No.:
- 690-973
- Mfr. Part No.:
- CGGBP254.07.0100A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | GNSS | |
| Frequency Range | 1561 → 1603 MHz | |
| Connector Type | Patch Bay | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Gain | 2.5dB | |
| Antenna Mounting Type | Screw | |
| Series | CGGBP254 | |
| Lead Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols GNSS | ||
Frequency Range 1561 → 1603 MHz | ||
Connector Type Patch Bay | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Gain 2.5dB | ||
Antenna Mounting Type Screw | ||
Series CGGBP254 | ||
Lead Length 25mm | ||
- COO (Country of Origin):
- TW
The Taoglas Patch Antenna is a compact, high-performance solution covering the 1561/1575/1602 MHz frequencies. It is supplied on a 35x35mm PCB, making it easy to mechanically integrate into devices that require a reliable GPS/GLONASS/GALILEO patch antenna. Supplied with 100mm of 1.13 micro-coaxial cable and an I-PEX MHFI connector, both components can be customized to suit your application. It offers improved positioning accuracy with low power consumption.
Customizable cable and connector
Dimensions is 25 x 25 x 4mm
RoHS and REACH compliant
Dimensions is 25 x 25 x 4mm
RoHS and REACH compliant
Related links
- Taoglas CGGBP254.07.0100A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas HPD2356.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas SGPDF254.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas GVLBD356.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas HP2258.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas GPSFBD356.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas TFX125.B Plate Multi-Band Antenna with SMA Connector, GNSS
- Taoglas EL20A Square Multiband Antenna, GNSS
