Taoglas GVLBD356.A Patch Multiband Antenna with Patch Bay Connector, GNSS

Bulk discount available

Subtotal (1 unit)*

£28.26

(exc. VAT)

£33.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£28.26
5 +£27.41

*price indicative

RS Stock No.:
690-961
Mfr. Part No.:
GVLBD356.A
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

GNSS

Connector Type

Patch Bay

Internal/External

Internal

Antenna Physical Form

Patch

Lead Length

70mm

Series

GVLBD356.A

COO (Country of Origin):
TW
The Taoglas Multiband GNSS Stacked Ceramic Patch is a high-performance, precision-engineered passive antenna covering GPS L1 and L5, Galileo E1, E5a, GLONASS G1, and the additional B1 and B2 BeiDou bands. It features a 35x35mm base patch and a 25x25mm upper patch, with a single pin feed output that combines both L1 and L5 signals. This design simplifies the device receiver, reducing power consumption, minimizing electronic components, lowering costs, and conserving valuable PCB space.

Single Feed Stacked Patch Assembly
RoHS compliant
REACH compliant

Related links