Taoglas SGPDF254.A Patch Multiband Antenna with Patch Bay Connector, GNSS

Bulk discount available

Subtotal (1 unit)*

£4.28

(exc. VAT)

£5.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.28
10 - 49£3.77
50 - 99£3.38
100 +£2.68

*price indicative

RS Stock No.:
690-853
Mfr. Part No.:
SGPDF254.A
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

GNSS

Frequency Range

1561 → 1603 MHz

Connector Type

Patch Bay

Antenna Mounting Type

SMD

Antenna Physical Form

Patch

Internal/External

Internal

Gain

4.36dB

Series

SGPDF254

Lead Length

25mm

COO (Country of Origin):
TW
The Taoglas Single Band Passive GNSS Patch covers GPS, GLONASS, BeiDou, and Galileo bands. It features a dual feed patch design to enhance performance by improving multipath rejection, ensuring clearer signal reception and transmission.

Embedded dual feed patch for lowest axial ratio
No cable and connector required
RoHS compliant
REACH compliant

Related links