Taoglas EL20A Square Multiband Antenna, GNSS
- RS Stock No.:
- 690-693
- Mfr. Part No.:
- EL20A
- Brand:
- Taoglas
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 690-693
- Mfr. Part No.:
- EL20A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | GNSS | |
| Frequency Range | 1200 → 1610 MHz | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | Screw | |
| Series | Taoglas EDGE | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols GNSS | ||
Frequency Range 1200 → 1610 MHz | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Screw | ||
Series Taoglas EDGE | ||
- COO (Country of Origin):
- TW
The Taoglas cmLevel Positioning Module features a high-end RTK-capable receiver, integrated with the u-blox ZedF9P multi-band GNSS receiver. It supports concurrent reception of GPS, GLONASS, Galileo, and BeiDou, delivering precise and reliable positioning for demanding applications.
Anti spoofing and anti-jamming
Pre certified and validated electronics
Easy integration with EDGE Connect for full cellular connectivity
REACH and RoHS Compliant
Pre certified and validated electronics
Easy integration with EDGE Connect for full cellular connectivity
REACH and RoHS Compliant
Related links
- Taoglas TFM.115A Square Multi-Band Antenna, GNSS
- Taoglas TFM.112A Square Multi-Band Antenna, GNSS
- Taoglas CGGBP254.07.0100A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas GVLBD356.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas HP2258.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas HPD2356.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas GPSFBD356.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas SGPDF254.A Patch Multiband Antenna with Patch Bay Connector, GNSS
