Taoglas HPD2356.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- RS Stock No.:
- 690-958
- Mfr. Part No.:
- HPD2356.A
- Brand:
- Taoglas
Subtotal (1 bag of 20 units)*
£565.20
(exc. VAT)
£678.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | £28.26 | £565.20 |
*price indicative
- RS Stock No.:
- 690-958
- Mfr. Part No.:
- HPD2356.A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | GNSS | |
| Connector Type | Patch Bay | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Lead Length | 70mm | |
| Series | HPD2356.A | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols GNSS | ||
Connector Type Patch Bay | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Lead Length 70mm | ||
Series HPD2356.A | ||
- COO (Country of Origin):
- TW
The Taoglas Passive Patch Antenna is designed for optimum positional accuracy, featuring an innovative ceramic patch-in-patch design with optimized gain for GPS L1/L2, Galileo, GLONASS, and BeiDou bands. Measuring just 35x35x6mm, the low-profile HP2356,A enables the integration of multi-band L1/L2 GNSS functionality into devices with strict height limitations. Its compact form factor makes it ideal for applications where traditional stacked patch antennas are too tall to be used effectively.
Dual feed SDM configuration
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- Taoglas HPD2356.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas SGPDF254.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas GVLBD356.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas HP2258.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas GPSFBD356.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas CGGBP254.07.0100A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas TFX125.B Plate Multi-Band Antenna with SMA Connector, GNSS
- Taoglas EL20A Square Multiband Antenna, GNSS
