Taoglas MA182.A.001 PCB Multiband Antenna with IPEX Connector, 4G, 5G

Bulk discount available

Subtotal (1 unit)*

£39.02

(exc. VAT)

£46.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£39.02
5 +£37.85

*price indicative

RS Stock No.:
690-867
Mfr. Part No.:
MA182.A.001
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

4G, 5G

Frequency Range

600 → 6000 MHz

Connector Type

IPEX

Antenna Physical Form

PCB

Gain

6.79dB

Internal/External

Internal

Antenna Mounting Type

Screw

Lead Length

1000mm

Series

MA182A001

The Taoglas MIMO Permanent Mount Antenna features a compact housing measuring just 70mm tall and 59mm in diameter, making it ideal for external use on vehicles and outdoor assets requiring 4G and 5G MIMO connectivity. It covers all global LTE bands, including sub-6GHz 5G FR1 bands, with fallback support for 3G and 2G where needed. The antenna is specifically engineered to eliminate cable radiation, ensuring stable performance even when installed on metal surfaces.

IP67 waterproof enclosure
REACH compliant
RoHS compliant
Custom cables and connectors available

Related links