Taoglas FXUB16.07.0150AQ PCB Multi-Band Antenna with MHF1 Connector, 600 MHz, 6000 MHz, 4G/5G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.70

(exc. VAT)

£4.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.70
10 - 24£3.26
25 - 99£2.92
100 - 499£2.37
500 +£2.32

*price indicative

RS Stock No.:
690-708
Mfr. Part No.:
FXUB16.07.0150AQ
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

4G/5G

Product Type

Multi-Band Antenna

Connector Type

MHF1

Minimum Frequency

600MHz

Bandwidth

6000MHz

Gain

3dBi

Antenna Physical Form

PCB

Antenna Mount Type

Adhesive

Internal/External

External

Series

FXUB16

Lead Length

150mm

Maximum Frequency

6000MHz

Directivity

Omni-Directional

Antenna Internal Construction

Flexible PCB

Lead Included

Yes

Standards/Approvals

REACH, RoHS

The Taoglas Wideband flex PCB antenna is engineered to cover all global working frequencies in the 600 to 6000 MHz spectrum with efficiencies of up to 60%, it is the perfect solution when size constraints limit the use of a larger antenna. It covers all cellular 5G and 4G bands with fall back to 3G/2G. This wide band coverage enables designers to use only one antenna to cover all frequencies and future proofs device design for 5G and 4G globally.

Adhesive mounting

Coaxial cable

Reach and RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy