TE Connectivity L000619-03 T-Bar Multiband Antenna with SMA Male Connector, 4G (LTE)

Bulk discount available

Subtotal (1 unit)*

£7.44

(exc. VAT)

£8.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 185 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.44
10 +£6.69

*price indicative

RS Stock No.:
152-396
Mfr. Part No.:
L000619-03
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

4G (LTE)

Frequency Range

617 → 4990 MHz

Connector Type

SMA Male

Internal/External

External

Gain

6.2dBi

Antenna Mounting Type

Adhesive

Antenna Physical Form

T-Bar

Series

HDP Industrial Series

Lead Length

3000mm

Antenna Directivity

Directional

Includes Lead

Yes

Antenna Internal Construction

Dipole

Connector Gender

Male

Physical Form

T-Bar

The TE Connectivity External Antennas HDP Industrial series antennas are durable, low profile and UV protected. They mount permanently to non conductive surfaces using the integrated adhesive patch and connect using RG-174/U low loss cable terminated in an SMA male plug. The HDP Industrial series offers rugged remote mount dipole antennas having excellent performance for all common 5G and LTE bands, cellular IoT applications, GNSS/GPS and Wi-Fi/ISM.

Low loss coaxial cable improve performance at higher frequencies

High efficiency across all bands

Low profile of 115.0 mm x 22.0 mm x 6.3 mm

Durable UL 2556 SECTION 4.2.8.5 UV protected radome

IP67 rated for heavy duty outdoor use

Low loss RG-174/U coaxial cable for improved performance at higher frequencies

SMA male plug or FAKRA-C connector

Target Applications


• Worldwide 5G, LTE, UMTS and GSM

• Cellular IoT: LTE-M (Cat-M1) and NB-IoT

• Frequency bands

– T-Mobile: band 71

– AT&T: bands 12, 14, 17

– Verizon: band 13

– Europe: bands 8, 20

– Latin America: bands 5, 28

– Asia Pacific: bands 5, 8, 20, 28

• Wi-Fi/ISM

• Global Navigation (GNSS)

• Internet of Things devices

Related links