Schneider Electric 3 Port Globe Valve, 15 mm Pipe Size, 16 bar

Image representative of range

Subtotal (1 unit)*

£35.44

(exc. VAT)

£42.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.44

*price indicative

RS Stock No.:
891-497
Mfr. Part No.:
VZ319E-15BP03
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Compatible Pipe Size

15 mm

Product Type

Globe Valve

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Schneider Electric Small linear three-way zone valve used for the fine control of hot or chilled water in Terminal units. It is designed to be used with the MZ200 family of electro-mechanical actuators, these actuators are available in 3 point floating and modulating control.

Compact design zone valve

For use with MZ20 motoric actuators for precise positional control

EQ Flow curve for proportional control and soft seated for tight close off

External thread allows ease of mounting in any orientation and a simple disassembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy