Schneider Electric 4 Port Zone Valve, 15 mm Pipe Size, 255.1 kPa

Subtotal (1 unit)*

£66.21

(exc. VAT)

£79.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.21

*price indicative

RS Stock No.:
446-007
Mfr. Part No.:
VZ408C-15BP03
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Zone Valve

Compatible Pipe Size

15 mm

Number of Ports

4

Maximum Operating Pressure

255.1 kPa

Body Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Schneider Electric Zone Valve is a short stroke, small linear valve designed for controlling hot and chilled water. It works with thermal actuators and features a double O-ring design on the plug for a leak-tight seal on both ports, preventing energy loss. For increased reliability, a strainer is recommended upstream. Valves should be installed in the return pipe to reduce exposure to extreme media temperatures.

Compact design zone valve

External thread allows ease of mounting in any orientation and a simple disassembly

Brass construction

PPS cartridge and EPDM seals for excellent corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy