SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 16 bar

Image representative of range

Subtotal (1 unit)*

£261.50

(exc. VAT)

£313.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£261.50

*price indicative

RS Stock No.:
766-406
Mfr. Part No.:
BUE015F310
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Proportional Control Valve

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION control valve facilitates precise regulation of flow in heating and cooling systems, achieving effective medium management for reliable performance in various applications.

Features a linear control passage characteristic for reliable performance

Constructed with high-quality materials for enhanced durability

Offers a valve stroke of 8 mm for adaptable usage

Operates efficiently across a temperature range of –10 to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy