SAUTER REGULATION 3 Port Proportional Control Valve, DN 50 Pipe Size, 16 bar
- RS Stock No.:
- 766-714
- Mfr. Part No.:
- BUE050F300
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£446.50
(exc. VAT)
£535.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £446.50 |
*price indicative
- RS Stock No.:
- 766-714
- Mfr. Part No.:
- BUE050F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 50 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 50 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION control valve is designed to precisely manage the flow of fluids in heating and cooling systems. It offers reliable operation across various applications, enhancing system efficiency and performance.
Suitable for continuous control of cold and hot water in closed circuits
Valve characteristics enable equal-percentage flow rate control
Constructed from grey cast iron for durability with a stainless-steel spindle
Temperature tolerance ranges from –10 to 150 °C, ensuring versatile application
Leakage rate of control passage is less than 0.05%, guaranteeing high reliability
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
