SAUTER REGULATION 3 Port Proportional Control Valve, DN 65 Pipe Size, 16 bar
- RS Stock No.:
- 766-737
- Mfr. Part No.:
- BUG065F316
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£1,403.10
(exc. VAT)
£1,683.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,403.10 |
*price indicative
- RS Stock No.:
- 766-737
- Mfr. Part No.:
- BUG065F316
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 65 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 65 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION flanged valve is designed for the precise and reliable control of fluids in HVAC systems, enhancing energy efficiency through its Advanced regulation capabilities.
Offers continuous control of cold and hot water in closed circuits
Facilitates equal-percentage characteristics, adjustable to linear or quadratic settings
Constructed with stainless-steel components for durability and water quality compliance
Features a maintenance-free stuffing box ensuring longevity and performance
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
