SAUTER REGULATION 3 Port Proportional Control Valve, DN 20 Pipe Size, 16 bar
- RS Stock No.:
- 766-410
- Mfr. Part No.:
- BUE020F300
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£289.05
(exc. VAT)
£346.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £289.05 |
*price indicative
- RS Stock No.:
- 766-410
- Mfr. Part No.:
- BUE020F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 20 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 20 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve is a robust and reliable component is designed for efficient control in closed systems. It effectively manages the flow of water within a range of industrial applications, contributing to enhanced energy efficiency.
Suitable for cold and hot water control in closed circuits
Flange connection adheres to EN 1092-2 standards, ensuring compatibility
Equipped with an equal-percentage characteristic for precise regulation
Maintenance-free stuffing box incorporates Durable components for longevity
Offers a control ratio greater than 50:1, enhancing operational efficiency
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
