SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 16 bar

Image representative of range

Subtotal (1 unit)*

£261.50

(exc. VAT)

£313.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£261.50

*price indicative

RS Stock No.:
766-409
Mfr. Part No.:
BUE015F330
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Proportional Control Valve

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION 3-way flanged valve is designed for precise temperature control in heating and cooling systems. It facilitates both regulating and distribution functions in HVAC applications.

Features an equal-percentage characteristic for optimised flow control

Allows for continuous control of cold and hot water in closed circuits

Constructed with a stainless-steel spindle for durability

Maintains low leakage rates, ensuring system efficiency

Suitable for operation under various pressures up to 16 bar

Compatible with several valve actuators for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy