SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 6 bar
- RS Stock No.:
- 766-397
- Mfr. Part No.:
- BUD015F310
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£264.32
(exc. VAT)
£317.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.32 |
*price indicative
- RS Stock No.:
- 766-397
- Mfr. Part No.:
- BUD015F310
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 6 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION innovative valve facilitates continuous control of cold and hot water within closed systems, ensuring precision and reliability in various applications.
Features a linear valve characteristic for efficient fluid control
Constructed with Durable grey cast iron featuring a black painted finish
Allows ambient operating temperatures of -10 to 150 °C with robust pressure handling
Utilises a stainless-steel spindle for extended longevity and performance
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
