SAUTER REGULATION 3 Port Proportional Control Valve, DN 25 Pipe Size, 16 bar
- RS Stock No.:
- 766-606
- Mfr. Part No.:
- B6R25F200
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£574.38
(exc. VAT)
£689.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £574.38 |
*price indicative
- RS Stock No.:
- 766-606
- Mfr. Part No.:
- B6R25F200
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 25 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Gun Metal | |
| Standards/Approvals | EN ISO 228-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 25 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Gun Metal | ||
Standards/Approvals EN ISO 228-1 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION valve is a highly efficient control and distribution valve designed for handling cold and hot water in closed circuits. It provides precise and reliable flow control, ensuring optimal performance in various applications.
Regulating valve free of silicone grease with female thread for reliable operation
Capable of handling operating temperatures up to 130 °C and pressure up to 16 bar
Equipped with a linear valve characteristic for enhanced control precision
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
