SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 16 bar

Image representative of range

Subtotal (1 unit)*

£460.76

(exc. VAT)

£552.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£460.76

*price indicative

RS Stock No.:
766-601
Mfr. Part No.:
B6R15F200
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 15

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Gun Metal

Standards/Approvals

EN ISO 228-1

COO (Country of Origin):
CH
The SAUTER REGULATION regulating valve with female thread is designed for precise control of cold and hot water in closed circuits, providing reliable performance in various applications.

Regulating valve free of silicone grease ensures clean operation

Made of Durable brass with a double O-ring seal for reliability

Employs a linear valve characteristic for consistent flow control

Functions as either a control or distribution valve for versatile use

Related links